EEETK1A471UP | Panasonic

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, Ø 10 mm, EEETK1A471UP

Order No.: 38D6031
EAN: 4099891909673
MPN:
EEETK1A471UP
Series: TK
EEETK1A471UP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8223 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
411.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8223 €

Electrolytic capacitor, EEETK1A471UP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • Added ESR specification after the endurance test
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.2 Ω
Ripple current 270 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 500 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes