EEETK1C332AM | Panasonic

Electrolytic capacitor, 3300 µF, 16 V (DC), ±20 %, SMD, Ø 18 mm, EEETK1C332AM

Order No.: 38D6049
EAN: 4099891909857
MPN:
EEETK1C332AM
Series: TK(A)
Panasonic
EEETK1C332AM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.7148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.7148 €

Electrolytic capacitor, EEETK1C332AM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
ESR (Äquivalenter Serienwiderstand) 0.075 Ω
Kapazität 3300 µF
Länge 16.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 1300 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes