EEETK1E471AQ | Panasonic

Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, SMD, Ø 12.5 mm, EEETK1E471AQ

Order No.: 38D6069
EAN: 4099891910051
MPN:
EEETK1E471AQ
Series: TK(A)
EEETK1E471AQ Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.9437 €

Electrolytic capacitor, EEETK1E471AQ, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 0.12 Ω
Kapazität 470 µF
Länge 13.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rippelstrom 800 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes