EEETK1E681AM | Panasonic

Electrolytic capacitor, 680 µF, 25 V (DC), ±20 %, SMD, Ø 16 mm, EEETK1E681AM

Order No.: 38D6071
EAN: 4099891910075
MPN:
EEETK1E681AM
Series: TK(A)
EEETK1E681AM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4030 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
175.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.4030 €

Electrolytic capacitor, EEETK1E681AM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 0.08 Ω
Kapazität 680 µF
Länge 16.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rippelstrom 1100 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes