EEETK1H221AQ | Panasonic

Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, SMD, Ø 12.5 mm, EEETK1H221AQ

Order No.: 38D6075
EAN: 4099891910112
MPN:
EEETK1H221AQ
Series: TK(A)
EEETK1H221AQ Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9437 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9437 €

Electrolytic capacitor, EEETK1H221AQ, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.23 Ω
Ripple current 600 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 200 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes