EEETK1H331AV | Panasonic

Electrolytic capacitor, 330 µF, 50 V (DC), ±20 %, SMD, Ø 12.5 mm, EEETK1H331AV

Order No.: 38D6078
EAN: 4099891910143
MPN:
EEETK1H331AV
Series: TK(A)
Panasonic
EEETK1H331AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.3090 €

Electrolytic capacitor, EEETK1H331AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 0.23 Ω
Kapazität 330 µF
Länge 13.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes