EEETK1H681AM | Panasonic
Electrolytic capacitor, 680 µF, 50 V (DC), ±20 %, SMD, Ø 18 mm, EEETK1H681AM
Unit Price (€ / pc.)
1.7148 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEETK1H681AM, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 18 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.14 Ω | |
Kapazität | 680 µF | |
Länge | 16.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rippelstrom | 950 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 125 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |