EEETK1K470AV | Panasonic

Electrolytic capacitor, 47 µF, 80 V (DC), ±20 %, SMD, Ø 12.5 mm, EEETK1K470AV

Order No.: 38D6098
EAN: 4099891910341
MPN:
EEETK1K470AV
Series: TK
EEETK1K470AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4542 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
290.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.4542 €

Electrolytic capacitor, EEETK1K470AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • Added ESR specification after the endurance test
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 80 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.42 Ω
Ripple current 250 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 200 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes