EEETK1V470P | Panasonic

Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEETK1V470P

Order No.: 38D6111
EAN: 4099891910471
MPN:
EEETK1V470P
Series: TK
Panasonic
EEETK1V470P Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6700 €

Electrolytic capacitor, EEETK1V470P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • Added ESR specification after the endurance test
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
ESR (Equivalent Series Resistance) 0.3 Ω
Capacity 47 µF
Length 10.2 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Ripple current 197 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes