EEETK2A470AV | Panasonic

Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, SMD, Ø 12.5 mm, EEETK2A470AV

Order No.: 38D6124
EAN: 4099891910600
MPN:
EEETK2A470AV
Series: TK
Panasonic
EEETK2A470AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.4542 €

Electrolytic capacitor, EEETK2A470AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • Added ESR specification after the endurance test
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 12.5 mm
ESR (Equivalent Series Resistance) 0.42 Ω
Capacity 47 µF
Length 13.5 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 100 V
Ripple current 250 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes