EEETKC222UAM | Panasonic

Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, SMD, Ø 16 mm, EEETKC222UAM

Order No.: 38D6131
EAN: 4099891910679
MPN:
EEETKC222UAM
Series: TK(A)
Panasonic
EEETKC222UAM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.4292 €

Electrolytic capacitor, EEETKC222UAM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 16 mm
ESR (Equivalent Series Resistance) 0.08 Ω
Capacity 2200 µF
Length 16.5 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 16 V
Ripple current 1100 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes