EEETP1C471AV | Panasonic

Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 10 mm, EEETP1C471AV

Order No.: 38D6162
EAN: 4099891910983
MPN:
EEETP1C471AV
Series: TP
EEETP1C471AV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
525.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0520 €

Electrolytic capacitor, EEETP1C471AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Lower ESR at Low temperature after endurance
  • Automotive
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.15 Ω
Kapazität 470 µF
Länge 10.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 500 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes