EEETP1E182V | Panasonic
Electrolytic capacitor, 1800 µF, 25 V (DC), ±20 %, SMD, Ø 16 mm, EEETP1E182V
Unit Price (€ / pc.)
1.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEETP1E182V, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Lower ESR at Low temperature after endurance
- Automotive
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 16 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.047 Ω | |
Kapazität | 1800 µF | |
Länge | 16.8 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Rippelstrom | 2400 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 125 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |