EEETP1E272M | Panasonic
Electrolytic capacitor, 2700 µF, 25 V (DC), ±20 %, SMD, Ø 18 mm, EEETP1E272M
Unit Price (€ / pc.)
1.9183 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEETP1E272M, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Lower ESR at Low temperature after endurance
- Automotive
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 18 mm | |
ESR (Equivalent Series Resistance) | 0.045 Ω | |
Capacity | 2700 µF | |
Length | 16.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 2600 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 125 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |