EEETP1H132V | Panasonic

Electrolytic capacitor, 1300 µF, 50 V (DC), ±20 %, SMD, Ø 18 mm, EEETP1H132V

Order No.: 38D6178
EAN: 4099891911140
MPN:
EEETP1H132V
Series: TP
Panasonic
EEETP1H132V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.3776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
2.3776 €

Electrolytic capacitor, EEETP1H132V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High ripple current
  • Low ESR
  • Large capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 18 mm
ESR (Equivalent Series Resistance) 0.06 Ω
Capacity 1300 µF
Length 21.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Ripple current 2900 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 75 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes