EEETP1J102V | Panasonic

Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, SMD, Ø 18 mm, EEETP1J102V

Order No.: 38D6182
EAN: 4099891911188
MPN:
EEETP1J102V
Series: TP
EEETP1J102V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 75 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
3.6105 €
100 pcs.
3.0083 €
500 pcs.
2.6156 €
1000 pcs.
2.3776 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEETP1J102V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High ripple current
  • Low ESR
  • Large capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
ESR (Äquivalenter Serienwiderstand) 0.068 Ω
Kapazität 1000 µF
Länge 21.8 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 2600 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 75 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes