EEETP1J561M | Panasonic

Electrolytic capacitor, 560 µF, 63 V (DC), ±20 %, SMD, Ø 16 mm, EEETP1J561M

Order No.: 38D6183
EAN: 4099891911195
MPN:
EEETP1J561M
Series: TP
EEETP1J561M Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.6113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
201.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.6113 €

Electrolytic capacitor, EEETP1J561M, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High ripple current
  • Low ESR
  • Large capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 0.1 Ω
Kapazität 560 µF
Länge 16.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 1900 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes