EEETP1K681M | Panasonic
Electrolytic capacitor, 680 µF, 80 V (DC), ±20 %, SMD, Ø 18 mm, EEETP1K681M
Unit Price (€ / pc.)
2.0147 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEETP1K681M, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High ripple current
- Low ESR
- Large capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 18 mm | |
ESR (Äquivalenter Serienwiderstand) | 0.068 Ω | |
Kapazität | 680 µF | |
Länge | 21.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 80 V | |
Rippelstrom | 2600 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 75 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |