EEETP1K681V | Panasonic

Electrolytic capacitor, 680 µF, 80 V (DC), ±20 %, SMD, Ø 18 mm, EEETP1K681V

Order No.: 38D6192
EAN: 4099891911287
MPN:
EEETP1K681V
Series: TP
EEETP1K681V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.3776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
2.3776 €

Electrolytic capacitor, EEETP1K681V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High ripple current
  • Low ESR
  • Large capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
ESR (Äquivalenter Serienwiderstand) 0.068 Ω
Kapazität 680 µF
Länge 21.8 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 80 V
Rippelstrom 2600 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 75 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes