EEETP1V132M | Panasonic

Electrolytic capacitor, 1300 µF, 35 V (DC), ±20 %, SMD, Ø 16 mm, EEETP1V132M

Order No.: 38D6195
EAN: 4099891911317
MPN:
EEETP1V132M
Series: TP
Panasonic
EEETP1V132M Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.6113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.6113 €

Electrolytic capacitor, EEETP1V132M, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Lower ESR at Low temperature after endurance
  • Automotive
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 16 mm
ESR (Equivalent Series Resistance) 0.047 Ω
Capacity 1300 µF
Length 16.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 2400 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes