EEETP1V221AP | Panasonic

Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, EEETP1V221AP

Order No.: 38D6199
EAN: 4099891911355
MPN:
EEETP1V221AP
Series: TP
EEETP1V221AP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4887 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4887 €
10 pcs.
0.9925 €
100 pcs.
0.8271 €
500 pcs.
0.7188 €
1000 pcs.
0.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEETP1V221AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Lower ESR at Low temperature after endurance
  • Automotive
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 0.15 Ω
Kapazität 220 µF
Länge 10.2 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 500 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes