EEETP70681V | Panasonic

Electrolytic capacitor, 680 µF, 70 V (DC), ±20 %, SMD, Ø 18 mm, EEETP70681V

Order No.: 38D6208
EAN: 4099891911447
MPN:
EEETP70681V
Series: TP
Panasonic
EEETP70681V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.2812 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
2.2812 €

Electrolytic capacitor, EEETP70681V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High ripple current
  • Low ESR
  • Large capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 18 mm
ESR (Equivalent Series Resistance) 0.095 Ω
Capacity 680 µF
Length 16.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 70 V
Ripple current 2000 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes