EEETPA331UAV | Panasonic

Electrolytic capacitor, 330 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, EEETPA331UAV

Order No.: 38D6212
EAN: 4099891911485
MPN:
EEETPA331UAV
Series: TP
EEETPA331UAV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
528.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0579 €

Electrolytic capacitor, EEETPA331UAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Lower ESR at Low temperature after endurance
  • Automotive
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 0.2 Ω
Kapazität 330 µF
Länge 10.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rippelstrom 270 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes