EEETQV101XAP | Panasonic

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, EEETQV101XAP

Order No.: 38D6217
EAN: 4099891905125
MPN:
EEETQV101XAP
Series: TQ
EEETQV101XAP Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 900 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.6747 €
100 pcs.
0.5617 €
500 pcs.
0.4891 €
1000 pcs.
0.4439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEETQV101XAP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 0.3 Ω
Kapazität 100 µF
Länge 7.7 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 197 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes