EEUFC1E101S | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, EEUFC1E101S

Order No.: 38D1960
EAN: 4099879874955
MPN:
EEUFC1E101S
Series: FC-A
EEUFC1E101S Panasonic Electrolytic Capacitors Image 1
EEUFC1E101S Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2392 €
250 pcs.
0.1987 €
1000 pcs.
0.1702 €
2500 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, EEUFC1E101S, Panasonic

Radial Lead Type

Features

  • Endurance: 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS compliant

Applications

  • Audio/Visual equipment
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 350 mΩ
Kapazität 100 µF
Länge 11.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 2.5 mm
Rippelstrom 290 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes