EEUFC1E471 | Panasonic

Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFC1E471

Order No.: 38D2007
EAN: 4099879874986
MPN:
EEUFC1E471
Series: FC-A
EEUFC1E471 Panasonic Electrolytic Capacitors Image 1
EEUFC1E471 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6545 €

Electrolytic capacitor, EEUFC1E471, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 68 mΩ
Kapazität 470 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Rippelstrom 1050 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes