EEUFC1J470 | Panasonic

Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFC1J470

Order No.: 38D2151
EAN: 4099879875099
MPN:
EEUFC1J470
Series: FC-A
EEUFC1J470 Panasonic Electrolytic Capacitors Image 1
EEUFC1J470 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 2,053 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.3689 €
250 pcs.
0.3082 €
1000 pcs.
0.2630 €
2500 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, EEUFC1J470, Panasonic

Radial Lead Type

Features

  • Endurance: 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS compliant

Applications

  • Audio/Visual equipment
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 342 mΩ
Kapazität 47 µF
Länge 11.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rastermaß 3.5 mm
Rippelstrom 405 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes