EEUFC1V151 | Panasonic

Electrolytic capacitor, 150 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFC1V151

Order No.: 38D2184
EAN: 4099879875129
MPN:
EEUFC1V151
Series: FC-A
EEUFC1V151 Panasonic Electrolytic Capacitors Image 1
EEUFC1V151 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.4760 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
2000 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEUFC1V151, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 117 mΩ
Kapazität 150 µF
Länge 11.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rastermaß 3.5 mm
Rippelstrom 555 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes