EEUFC1V221B | Panasonic
Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFC1V221B
Unit Price (€ / pc.)
0.6664 € *
Available: 1,970 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5712 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
2000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEUFC1V221B, PANASONIC
Aluminum electrolytic capacitor
Features
- Low impedance
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 90 mΩ | |
Kapazität | 220 µF | |
Länge | 12.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 5 mm | |
Rippelstrom | 755 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |