EEUFM1E101 | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, EEUFM1E101

Order No.: 38D2569
EAN: 4099879875211
MPN:
EEUFM1E101
Series: FM
EEUFM1E101 Panasonic Electrolytic Capacitors Image 1
EEUFM1E101 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1071 €

Aluminium electrolytic capacitor, EEUFM1E101, Panasonic

Radial Lead Type

Features

  • Endurance: 105 °C 2000 h to 7000 h
  • RoHS compliant

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 130 mΩ
Kapazität 100 µF
Länge 11.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 2.5 mm
Rippelstrom 455 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes