EEUFM1E221 | Panasonic

Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFM1E221

Order No.: 38D2579
EAN: 4099879875235
MPN:
EEUFM1E221
Series: FM
EEUFM1E221 Panasonic Electrolytic Capacitors Image 1
EEUFM1E221 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 109 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4165 €
250 pcs.
0.3332 €
1000 pcs.
0.2987 €
2000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, EEUFM1E221, Panasonic

Radial Lead Type

Features

  • Endurance: 105 °C 2000 h to 7000 h
  • RoHS compliant

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 56 mΩ
Kapazität 220 µF
Länge 11.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 3.5 mm
Rippelstrom 950 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes