EEUFM1H471 | Panasonic
Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, EEUFM1H471
Unit Price (€ / pc.)
0.6343 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminium electrolytic capacitor, EEUFM1H471, Panasonic
Radial Lead Type
Features
- Endurance: 105 °C 2000 h to 7000 h
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 22 mΩ | |
Kapazität | 470 µF | |
Länge | 20 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 5 mm | |
Rippelstrom | 2260 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |