EEUFR1A102L | Panasonic

Electrolytic capacitor, 1000 µF, 10 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFR1A102L

Order No.: 38D2702
EAN: 4099879875334
MPN:
EEUFR1A102L
Series: FR
EEUFR1A102L Panasonic Electrolytic Capacitors Image 1
EEUFR1A102L Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 1,640 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEUFR1A102L, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 41 mΩ
Kapazität 1000 µF
Länge 15 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rastermaß 3.5 mm
Rippelstrom 1240 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes