EEUFR1C222 | Panasonic

Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, EEUFR1C222

Order No.: 38D2754
EAN: 4099879875358
MPN:
EEUFR1C222
Series: FR
EEUFR1C222 Panasonic Electrolytic Capacitors Image 1
EEUFR1C222 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 415 pcs.
Leadtime: On Request **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.3923 €
100 pcs.
1.1067 €
200 pcs.
1.0472 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEUFR1C222, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 18 mΩ
Kapazität 2200 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Rippelstrom 2600 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes