EEUFR1E101 | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, EEUFR1E101

Order No.: 38D2778
EAN: 4099879875365
MPN:
EEUFR1E101
Series: FR
EEUFR1E101 Panasonic Electrolytic Capacitors Image 1
EEUFR1E101 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 2,670 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.2737 €
50 pcs.
0.1952 €
250 pcs.
0.1618 €
1000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEUFR1E101, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 130 mΩ
Kapazität 100 µF
Länge 11.2 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 2.5 mm
Rippelstrom 455 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes