EEUFR1E102 | Panasonic
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFR1E102
Unit Price (€ / pc.)
1.4637 € *
Available: 97 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
0.9163 €
50 pcs.
0.8092 €
200 pcs.
0.7259 €
800 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEUFR1E102, PANASONIC
Aluminum electrolytic capacitor
Features
- Low impedance
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 20 mΩ | |
Kapazität | 1000 µF | |
Länge | 20 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 5 mm | |
Rippelstrom | 2180 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |