EEUFR1E470 | Panasonic
Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, EEUFR1E470
Unit Price (€ / pc.)
0.3451 € *
Available: 4,218 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2142 €
50 pcs.
0.1523 €
250 pcs.
0.1273 €
1000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEUFR1E470, PANASONIC
Aluminum electrolytic capacitor
Features
- Low ESR
- High rated capacitance
- RoHS-compatible
- Long useful life
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 5 mm | |
ESR (Äquivalenter Serienwiderstand) | 300 mΩ | |
Kapazität | 47 µF | |
Länge | 11 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 2 mm | |
Rippelstrom | 280 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |