EEUFR1H100 | Panasonic
Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, EEUFR1H100
Unit Price (€ / pc.)
0.3451 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2142 €
50 pcs.
0.1523 €
250 pcs.
0.1273 €
1000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEUFR1H100, PANASONIC
Aluminum electrolytic capacitor
Features
- High reliability
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
ESR (Equivalent Series Resistance) | 340 mΩ | |
Capacity | 10 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 2 mm | |
Ripple current | 250 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |