EEUFR1H221 | Panasonic

Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFR1H221

Order No.: 38D2844
EAN: 4099879875457
MPN:
EEUFR1H221
Series: FR
EEUFR1H221 Panasonic Electrolytic Capacitors Image 1
EEUFR1H221 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.357 €

Electrolytic capacitor, EEUFR1H221, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Kapazität 220 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Rippelstrom 1650 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes