EEUFR1H470 | Panasonic

Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, EEUFR1H470

Order No.: 38D2850
EAN: 4099879875471
MPN:
EEUFR1H470
Series: FR
Panasonic
EEUFR1H470 Panasonic Electrolytic Capacitors Image 1
EEUFR1H470 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,618 pcs.
Leadtime: 38 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.1987 €
50 pcs.
0.1404 €
250 pcs.
0.1178 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEUFR1H470, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 140 mΩ
Kapazität 47 µF
Länge 11.2 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 2.5 mm
Rippelstrom 405 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes