EEUFR1V102B | Panasonic

Electrolytic capacitor, 1000 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, EEUFR1V102B

Order No.: 38D2912
EAN: 4099879875525
MPN:
EEUFR1V102B
Series: FR
EEUFR1V102B Panasonic Electrolytic Capacitors Image 1
EEUFR1V102B Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6545 €

Electrolytic capacitor, EEUFR1V102B, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 18 mΩ
Kapazität 1000 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 5 mm
Rippelstrom 2600 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes