EEUFR1V471B | Panasonic

Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFR1V471B

Order No.: 38D2940
EAN: 4099879875570
MPN:
EEUFR1V471B
Series: FR
EEUFR1V471B Panasonic Electrolytic Capacitors Image 1
EEUFR1V471B Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 430 pcs.
Leadtime: On Request **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9163 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
1000 pcs.
0.5474 €
2000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEUFR1V471B, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 28 mΩ
Kapazität 470 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 5 mm
Rippelstrom 1790 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes