EEUTA1J101 | Panasonic

Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUTA1J101

Order No.: 38D4488
EAN: 4099879875761
MPN:
EEUTA1J101
Series: TA
Panasonic
EEUTA1J101 Panasonic Electrolytic Capacitors Image 1
EEUTA1J101 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2495 €

Electrolytic capacitor, EEUTA1J101, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Version polar
Design radial
diameter 10 mm
Capacity 100 µF
Length 20 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 5 mm
Ripple current 680 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes