EEVFK1C152Q | Panasonic

Electrolytic capacitor, 1500 µF, 16 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK1C152Q

Order No.: 38D6231
EAN: 4099891911669
MPN:
EEVFK1C152Q
Series: FK
Panasonic
EEVFK1C152Q Panasonic Electrolytic Capacitors Image 1
EEVFK1C152Q Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.9234 €

Electrolytic capacitor, EEVFK1C152Q, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
Kapazität 1500 µF
Länge 13.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 1100 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes