EEVFK1H102V | Panasonic

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, SMD, Ø 16 mm, EEVFK1H102V

Order No.: 38D6244
EAN: 4099891911799
MPN:
EEVFK1H102V
Series: FK
Panasonic
EEVFK1H102V Panasonic Electrolytic Capacitors Image 1
EEVFK1H102V Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.8826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.8826 €

Electrolytic capacitor, EEVFK1H102V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
Kapazität 1000 µF
Länge 16.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 1610 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes