EEVFK1H331Q | Panasonic
Electrolytic capacitor, 330 µF, 50 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK1H331Q
Unit Price (€ / pc.)
2.1039 € *
Available: 200 pcs.
Leadtime: On Request **
Total Price:
2.10 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1039 €
10 pcs.
1.4018 €
100 pcs.
1.1686 €
500 pcs.
1.0163 €
1000 pcs.
0.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEVFK1H331Q, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 12.5 mm | |
Kapazität | 330 µF | |
Länge | 13.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rippelstrom | 900 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |