EEVFK1H471M | Panasonic
Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, SMD, Ø 16 mm, EEVFK1H471M
Unit Price (€ / pc.)
1.4494 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEVFK1H471M, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 16 mm | |
Kapazität | 470 µF | |
Länge | 16.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rippelstrom | 1610 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 125 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |