EEVFK1J151Q | Panasonic

Electrolytic capacitor, 150 µF, 63 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK1J151Q

Order No.: 38D6254
EAN: 4099891911898
MPN:
EEVFK1J151Q
Series: FK
Panasonic
EEVFK1J151Q Panasonic Electrolytic Capacitors Image 1
EEVFK1J151Q Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.9234 €

Electrolytic capacitor, EEVFK1J151Q, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 12.5 mm
Capacity 150 µF
Length 13.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 63 V
Ripple current 800 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes