EEVFK1J471M | Panasonic

Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, SMD, Ø 16 mm, EEVFK1J471M

Order No.: 38D0250
EAN: 4099891900403
MPN:
EEVFK1J471M
Series: FK
EEVFK1J471M Panasonic Electrolytic Capacitors Image 1
EEVFK1J471M Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.3011 € *
Available: 125 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3011 €
10 pcs.
2.2015 €
100 pcs.
1.8338 €
500 pcs.
1.5946 €
1000 pcs.
1.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEVFK1J471M, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
Kapazität 470 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 1410 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes