EEVFK1J681M | Panasonic

Electrolytic capacitor, 680 µF, 63 V (DC), ±20 %, SMD, Ø 18 mm, EEVFK1J681M

Order No.: 38D6258
EAN: 4099891911935
MPN:
EEVFK1J681M
Series: FK
Panasonic
EEVFK1J681M Panasonic Electrolytic Capacitors Image 1
EEVFK1J681M Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 125 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
2.7608 €
100 pcs.
2.3015 €
500 pcs.
2.0004 €
1000 pcs.
1.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEVFK1J681M, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
Kapazität 680 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 1690 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes